48457 | Schneider Electric
Switch off coil with remote indicator, 12 VDC, for circuit breaker, 48457
Order No.: 01P5032
EAN: 4099889301892
MPN:
48457
Unit Price (€ / pc.)
342.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Switch-off coil, 48457, Schneider Electric
Switch-off coil with remote signalling MX com, not specified, 12VDC. Switch-off coil with remote signalling MX com, non-energized, 12VDC. Product or component type: voltage release - short designation of the device: MX com - type of the voltage release: shunt release.
Technical specifications
Version | 12 VDC | |
Suitable for | circuit breaker | |
Accessory Type | switch off coil with remote indicator |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |