47439 | Schneider Electric
Switch-on coil, 12 VDC, for circuit breaker, 47439
Order No.: 01P4668
EAN: 4099889300505
MPN:
47439
Unit Price (€ / pc.)
333.2119 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage release, 47439, Schneider Electric
Switch-on coil XF, undelayed, 12VDC. Switch-on coil XF, non-energized, 12VDC. Product or component type: voltage release - short designation of the device: XF.
Technical specifications
Version | 12 VDC | |
Suitable for | circuit breaker | |
Accessory Type | switch-on coil |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |