47369 | Schneider Electric
Shunt releases, 12 VDC, for NT/NW, 47369
Unit Price (€ / pc.)
333.2119 € *
Available: 0 pcs.
Leadtime: On Request **
Shunt trip voltage release, 47369, Schneider Electric
MX shunt opening release, 12VDC . Shunt opening release MX, 12VDC. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.
Technical specifications
Version | 12 VDC | |
Suitable for | NT/NW | |
Accessory Type | shunt releases |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |