47359 | Schneider Electric
Switch off coil, 12 VDC, for circuit breaker, 47359
Switch-off coil, 47359, Schneider Electric
MX opening coil, non-destructive, 12VDC. MX off coil, non-energized, 12VDC. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release.
Version | 12 VDC | |
Suitable for | circuit breaker | |
Accessory Type | switch off coil |
Country of origin | NL |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |