47320 | Schneider Electric
Switch off coil with remote indicator, 12 VDC, for circuit breaker, 47320
Order No.: 01P4598
EAN: 4099889299915
MPN:
47320
Unit Price (€ / pc.)
342.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Switch-off coil, 47320, Schneider Electric
Switch-off coil with remote indicator MX com, 12VDC. Cut-off coil with remote indicator MX com, 12VDC. Product or component type: Voltage release - Short designation of the device: MX com - Type of voltage release: Shunt opening release.
Technical specifications
Version | 12 VDC | |
Suitable for | circuit breaker | |
Accessory Type | switch off coil with remote indicator |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |