19063 | Schneider Electric
Shunt releases, 12 V AC/DC, (L x W x H) 77 x 34 x 110 mm, for Acti 9, 19063
Shunt trip voltage release, 19063, Schneider Electric
Shunt opening release, MX+aux. contact OF, 12 V AC . Shunt opening release, MX+aux. contact OF, 12V AC. Series: Acti 9 - Type of product or component: Shunt opening release with auxiliary contact O+F - Short description of the device: MX + OF - Combination of signal contacts: 1 S/O - Control cri...
Version | 12 V AC/DC | |
Width | 34 mm | |
Suitable for | Acti 9 | |
Height | 110 mm | |
Length | 77 mm | |
Accessory Type | shunt releases |
Country of origin | BE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |