NSYSF1812402DP | Schneider Electric
Control cabinet, (H x W x D) 1800 x 1200 x 400 mm, IP55, steel, light gray, NSYSF1812402DP
Unit Price (€ / pc.)
994.0546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control cabinet, NSYSF1812402DP, Schneider Electric
Spacial SF enclosure with mounting plate - assembled - 1800 x 1200 x 400 mm.
Technical specifications
Version | control cabinet | |
Width | 1200 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 400 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |