NSYSF181040P | Schneider Electric
Control cabinet, (H x W x D) 1800 x 1000 x 400 mm, IP55, steel, light gray, NSYSF181040P
Control cabinet, NSYSF181040P, Schneider Electric
Spacial SF enclosure with mounting plate - assembled - 1800 x 1000 x 400 mm.
Version | control cabinet | |
Width | 1000 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 400 mm |
Country of origin | ES |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |