LG7K06M710A04 | Schneider Electric

Direct starter, 3 kW, 6.3 A, 220 V (AC), LG7K06M710A04

Order No.: 03P3674
EAN: 4099891532260
MPN:
LG7K06M710A04
Series: TeSys LG, LJ
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
256.445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.445 €
Technical specifications
Version Direct starter enclosed
Power 3 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 220 V
Rated current 6.3 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Standard number
Rated voltage (AC)
Rated current
Power
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Rated voltage (AC)
Rated current
Power
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 550 W, 1.6 A, 380 V (AC), LG7K06Q706
Order No.:
 03P3680
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06Q706
Available: 0 pcs. Leadtime: On Request **
Total Price: 221.53 € *
1 pcs.
221.5304 €
IEC 60204-1
380 V
1.6 A
550 W
Direct starter enclosed
40 °C
IP55
Direct starter, 3 kW, 6.3 A, 230 V (AC), LG7K06P710
Order No.:
 03P3677
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06P710
Available: 0 pcs. Leadtime: On Request **
Total Price: 222.33 € *
1 pcs.
222.3277 €
IEC 60204-1
230 V
6.3 A
3 kW
Direct starter enclosed
40 °C
IP55
Direct starter, 3 kW, 6.3 A, 380 V (AC), LG7K06Q710
Order No.:
 03P3683
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06Q710
Available: 0 pcs. Leadtime: On Request **
Total Price: 221.53 € *
1 pcs.
221.5304 €
IEC 60204-1
380 V
6.3 A
3 kW
Direct starter enclosed
-5 °C
40 °C
IP55
Direct starter, 3 kW, 6.3 A, 220 V (AC), LG7K06M710A04
Order No.:
 03P3674
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06M710A04
Available: 0 pcs. Leadtime: On Request **
Total Price: 256.45 € *
1 pcs.
256.445 €
IEC 60947-4-1
220 V
6.3 A
3 kW
Direct starter enclosed
-5 °C
40 °C
IP55
Direct starter, 1.5 kW, 4 A, 380 V (AC), LG7K06Q708
Order No.:
 03P3682
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06Q708
Available: 0 pcs. Leadtime: On Request **
Total Price: 221.53 € *
1 pcs.
221.5304 €
IEC 60947-4-1
380 V
4 A
1.5 kW
Direct starter enclosed
-5 °C
40 °C
IP55
Direct starter, 180 W, 0.63 A, 220 V (AC), LG7K06M704
Order No.:
 03P3668
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06M704
Available: 0 pcs. Leadtime: On Request **
Total Price: 248.01 € *
1 pcs.
248.0079 €
IEC 60947-4-1
220 V
0.63 A
180 W
Direct starter enclosed
40 °C
IP55
Direct starter, 550 W, 1.6 A, 220 V (AC), LG7K06M706
Order No.:
 03P3670
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG7K06M706
Available: 0 pcs. Leadtime: On Request **
Total Price: 221.53 € *
1 pcs.
221.5304 €
IEC 60947-4-1
220 V
1.6 A
550 W
Direct starter enclosed
40 °C
IP55