LG7K06M705 | Schneider Electric
Direct starter, 370 W, 1 A, 440 V (AC), LG7K06M705
Unit Price (€ / pc.)
252.2324 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Direct starter enclosed | |
Power | 370 W | |
max. operating temperature | 40 °C | |
Rated voltage (AC) | 440 V | |
Rated current | 1 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |