LG1K065Q704 | Schneider Electric

Direct starter, 180 W, 630 mA, 440 V (AC), LG1K065Q704

Order No.: 03P3643
EAN: 4099891531997
MPN:
LG1K065Q704
Series: TeSys LG, LJ
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
214.2714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.2714 €
Technical specifications
Version Direct starter enclosed
Power 180 W
max. operating temperature 40 °C
Rated voltage (AC) 440 V
Rated current 630 mA
Standard number IEC 60947-4-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Standard number
Rated current
Power
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Rated current
Power
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 180 W, 630 mA, 440 V (AC), LG1K065Q704
Order No.:
 03P3643
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K065Q704
Available: 0 pcs. Leadtime: On Request **
Total Price: 214.27 € *
1 pcs.
214.2714 €
IEC 60947-4-1
630 mA
180 W
Direct starter enclosed
440 V
40 °C
IP55
Direct starter, 4 kW, 10 A, 440 V (AC), LG1K095N714
Order No.:
 03P3652
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K095N714
Available: 0 pcs. Leadtime: On Request **
Total Price: 329.83 € *
1 pcs.
329.8323 €
IEC 60947-4-1
10 A
4 kW
Direct starter enclosed
440 V
40 °C
IP55
Direct starter, 3 kW, 6.3 A, 440 V (AC), LG1K065Q710
Order No.:
 03P3649
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K065Q710
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.48 € *
1 pcs.
292.4782 €
IEC 60204-1
6.3 A
3 kW
Direct starter enclosed
440 V
-5 °C
40 °C
IP55
Direct starter, 250 W, 1 A, 440 V (AC), LG1K065Q705
Order No.:
 03P3644
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K065Q705
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.48 € *
1 pcs.
292.4782 €
1 A
250 W
Direct starter enclosed
440 V
40 °C
IP55
Direct starter, 550 W, 1.6 A, 440 V (AC), LG1K065Q706
Order No.:
 03P3645
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K065Q706
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.49 € *
1 pcs.
292.4901 €
IEC 60947-4-1
1.6 A
550 W
Direct starter enclosed
440 V
-5 °C
40 °C
IP55
Direct starter, 1.1 kW, 2.5 A, 440 V (AC), LG1K065Q707
Order No.:
 03P3646
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K065Q707
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.48 € *
1 pcs.
292.4782 €
IEC 60947-4-1
2.5 A
1.1 kW
Direct starter enclosed
440 V
-5 °C
40 °C
IP55
Direct starter, 4 kW, 10 A, 440 V (AC), LG1K095Q714
Order No.:
 03P3655
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LG1K095Q714
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.49 € *
1 pcs.
292.4901 €
IEC 60204-1
10 A
4 kW
Direct starter enclosed
440 V
-5 °C
40 °C
IP55