LE6D18V7 | Schneider Electric

Star-delta starter, 3 phase, 22 kW, 18 A, 400 V (AC), LE6D18V7

Order No.: 03P3623
EAN: 4099891531843
MPN:
LE6D18V7
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
839.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
839.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
839.6164 €
Technical specifications
Number of phases 3
Version Enclosed star-delta starter
Power 22 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 18 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated current
Power
Standard number
Version
Number of phases
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Number of phases
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)