LE4D09Q7 | Schneider Electric
Direct starter, 3 phase, 5.5 kW, 9 A, 380 V (AC), LE4D09Q7
Number of phases | 3 | |
Version | Direct starter enclosed | |
Power | 5.5 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 380 V | |
Rated current | 9 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |