LE3D35U7 | Schneider Electric
Star-delta starter, 11 kW, 35 A, 240 V (AC), LE3D35U7
Version | Enclosed star-delta starter | |
Power | 11 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 240 V | |
Rated current | 35 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |