LE2D25V7 | Schneider Electric

Reversing starter, 11 kW, 25 A, 400 V (AC), LE2D25V7

Order No.: 03P3574
EAN: 4099891529253
MPN:
LE2D25V7
Series: TESYS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
406.5992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
406.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
406.5992 €
Technical specifications
Version reversing starter
Power 11 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 25 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Rated current
Power
Standard number
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Rated current
Power
Standard number
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Reversing starter, 5.5 kW, 12 A, 400 V (AC), LE2D12V7
Order No.:
 03P3567
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D12V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 187.28 € *
1 pcs.
187.2822 €
400 V
12 A
5.5 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 5.5 kW, 12 A, 415 V (AC), LE2D12N7
Order No.:
 03P3564
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D12N7
Available: 0 pcs. Leadtime: On Request **
Total Price: 190.79 € *
1 pcs.
190.7927 €
415 V
12 A
5.5 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 4 kW, 9 A, 230 V (AC), LE2D09P7
Order No.:
 03P3557
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D09P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 163.98 € *
1 pcs.
163.9820 €
230 V
9 A
4 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 11 kW, 25 A, 400 V (AC), LE2D25V7
Order No.:
 03P3574
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D25V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 406.60 € *
1 pcs.
406.5992 €
400 V
25 A
11 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 7.5 kW, 18 A, 230 V (AC), LE2D18P7
Order No.:
 03P3569
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D18P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 318.02 € *
1 pcs.
318.0156 €
230 V
18 A
7.5 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 4 kW, 9 A, 400 V (AC), LE2D09V7
Order No.:
 03P3561
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D09V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 172.66 € *
1 pcs.
172.6571 €
400 V
9 A
4 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65
Reversing starter, 7.5 kW, 18 A, 400 V (AC), LE2D18V7
Order No.:
 03P3571
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE2D18V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 316.34 € *
1 pcs.
316.3377 €
400 V
18 A
7.5 kW
IEC 60947-4-1
reversing starter
-5 °C
40 °C
IP65