LE1M35V722 | Schneider Electric

Direct starter, 7.5 kW, 16 A, 400 V (AC), LE1M35V722

Order No.: 03P3554
EAN: 4099891531621
MPN:
LE1M35V722
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
145.9297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.9297 €
Technical specifications
Version Direct starter enclosed
Power 7.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 16 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 5.5 kW, 14 A, 400 V (AC), LE1M35V721
Order No.:
 03P3553
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V721
Available: 0 pcs. Leadtime: On Request **
Total Price: 145.93 € *
1 pcs.
145.9297 €
14 A
5.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 2.2 kW, 5.5 A, 400 V (AC), LE1M35V712
Order No.:
 03P3550
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V712
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.31 € *
1 pcs.
122.3082 €
5.5 A
2.2 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 1.5 kW, 3.7 A, 400 V (AC), LE1M35V710
Order No.:
 03P3549
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V710
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
3.7 A
1.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 3 kW, 8 A, 400 V (AC), LE1M35V714
Order No.:
 03P3551
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V714
Available: 0 pcs. Leadtime: On Request **
Total Price: 91.94 € *
1 pcs.
91.9394 €
8 A
3 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 370 W, 1.2 A, 400 V (AC), LE1M35V706
Order No.:
 03P3546
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V706
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
1.2 A
370 W
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 4 kW, 5 A, 400 V (AC), LE1M35V716
Order No.:
 03P3552
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V716
Available: 0 pcs. Leadtime: On Request **
Total Price: 132.44 € *
1 pcs.
132.4351 €
5 A
4 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 1.1 kW, 2.6 A, 400 V (AC), LE1M35V708
Order No.:
 03P3548
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V708
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
2.6 A
1.1 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 7.5 kW, 16 A, 400 V (AC), LE1M35V722
Order No.:
 03P3554
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V722
Available: 0 pcs. Leadtime: On Request **
Total Price: 145.93 € *
1 pcs.
145.9297 €
16 A
7.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65