ATS48D75Y | Schneider Electric

Soft starter, 37 kW, 75 A, 30 V (DC), 230 V (AC), ATS48D75Y

Order No.: 01P9224
EAN: 4099891528461
MPN:
ATS48D75Y
Series: Altistart 48
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,970.2354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,970.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,970.2354 €
Technical specifications
Version Soft starter
Power 37 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 30 V
Rated current 75 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin ID
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs