ATS48D47Q | Schneider Electric
Soft starter, 22 kW, 42 A, 30 V (DC), 415 V (AC), ATS48D47Q
Unit Price (€ / pc.)
1,383.5654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,383.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,383.5654 €
Technical specifications
Version | Soft starter | |
Power | 22 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 415 V | |
Rated voltage (DC) | 30 V | |
Rated current | 42 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ID |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |