XPSPVK3484 | Schneider Electric
Safety module, 1 Form A (N/O) (transfer function) + 1 Form B (N/C) (feedback loop) + 4 transistor outputs, 115 VAC, XPSPVK3484
Order No.: 05P7131
EAN: 4099891549497
MPN:
XPSPVK3484
Unit Price (€ / pc.)
762.4925 € *
Available: 0 pcs.
Leadtime: On Request **
Safety module, XPSPVK3484, SCHNEIDER
Safety monitoring module for the dynamic monitoring of press safety valves on mechanical presses, where the monitoring of clutch and brake controls must be dynamic.
Technical specifications
Version | Safety module | |
Width | 152 mm | |
Input voltage AC | 115 VAC | |
Height | 73 mm | |
Contact type | 1 Form A (N/O) (transfer function) + 1 Form B (N/C) (feedback loop) + 4 transistor outputs | |
Assembly | DIN rail | |
Depth | 118 mm | |
Type of Use | dynamic press valve monitoring |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |