XPSOT3744 | Schneider Electric
Safety module, 3 Form A (N/O) + 4 transistor outputs, 230 VAC, XPSOT3744
Order No.: 05P7129
EAN: 4099891549473
MPN:
XPSOT3744
Unit Price (€ / pc.)
1,043.1064 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,043.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,043.1064 €
Safety module, XPSOT3744, SCHNEIDER
Safety monitoring module for eccentric presses for safe stopping of the press ram in the top dead center and for automatic overtravel control. The module enables the construction of self-controlling, redundant control systems.
Technical specifications
Version | Safety module | |
Width | 200 mm | |
Input voltage AC | 230 VAC | |
Height | 73 mm | |
Contact type | 3 Form A (N/O) + 4 transistor outputs | |
Assembly | DIN rail | |
Depth | 118 mm | |
Type of Use | for eccentric presses |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |