XPSOT3444 | Schneider Electric
Safety module, 3 Form A (N/O) (voltage-free) + 4 Transistor outputs, 115 VAC, XPSOT3444
Order No.: 05P7128
EAN: 4099891549466
MPN:
XPSOT3444
Unit Price (€ / pc.)
1,043.1064 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,043.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,043.1064 €
Safety module, XPSOT3444, SCHNEIDER
Safety monitoring module for eccentric presses for safe stopping of the press ram in the top dead center and for automatic overtravel control. The module enables the construction of self-controlling, redundant control systems.
Technical specifications
Version | Safety module | |
Width | 225 mm | |
Input voltage AC | 115 VAC | |
Height | 90 mm | |
Contact type | 3 Form A (N/O) (voltage-free) + 4 Transistor outputs | |
Assembly | DIN rail | |
Depth | 145 mm | |
Type of Use | for eccentric presses |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |