XY2CJS19H29 | Schneider Electric
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XY2CJS19H29
Unit Price (€ / pc.)
114.597 € *
Available: 0 pcs.
Leadtime: On Request **
Pull-wire switches, XY2CJS19H29, Schneider Electric
Pull-rope emergency stop switch, rope guide straight, switching outputs 2Ö+1S, cable entry M20
Technical data
- Number of contacts as break contact: 2
- Number of contacts as changeover contacts:
- 0
- Number of contacts as normally open: 1
- Max. Length of the pull cord: 20 m
- Protection class (IP): IP67
Technical specifications
Connection | screw connection | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |