XY2CJS15H29 | Schneider Electric

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XY2CJS15H29

Order No.: 06N4633
EAN: 3389119619516
MPN:
XY2CJS15H29
3389119619516
Series: Preventa XY2C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
81.6459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.6459 €

Pull-wire switches, XY2CJS15H29, Schneider Electric

Pull-rope emergency stop switch, rope guide straight, switching outputs 1Ö+1S, cable entry M20

Technical data

  • Number of contacts as break contacts: 1
  • Number of contacts as changeover contacts: 0
  • Number of contacts as make contacts: 1
  • Max. Length of the pull cord: 20 m
  • protection class (IP): IP67
Technical specifications
Connection screw connection
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Latching switching function
Pin number
Connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs