XCKS539 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, XCKS539
Positions switch , XCKS539, Schneider Electric
XCKS position switch roller lever plastic roller with 50mm diameter. 1 NC and 1 NO contact, stepped switching, Pg13 connection
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |