XCKP2121P16 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, XCKP2121P16
Unit Price (€ / pc.)
40.7218 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch , XCKP2121P16, Schneider Electric
Position switch OsiSense XCKP, compact. Switch contacts: 1S+1Ö with snap action, M16 cable entry. Complete units, plastic encapsulated, IP66, IK04. Plastic roller plunger, lateral approach direction 1 direction.
Technical specifications
Connection | screw connection | |
Actuator | roller plunger | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |