XCKP2102P16 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, XCKP2102P16

Order No.: 06N4604
EAN: 3389110201765
MPN:
XCKP2102P16
3389110201765
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
38.9487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.95 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9487 €
5 pcs.
36.6163 €
15 pcs.
35.2121 €
50 pcs.
33.6532 €
150 pcs.
32.2490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit Switch, XCKP2102P16, Schneider Electric

This XCKP compact format (CENELEC EN 50047) limit switch has a steel roller plunger and a plastic body. This limit switch has a double insulated thermoplastic body, a modular design allowing easier maintenance and a compact CENELEC EN50047 format. It is IP66 and IK04 impact resistant, making it ideal for heavy duty use in harsh conditions. It is fixed on the machine by its body, and has a typical 5 million cycles electrical durability in DC-13 utilization category. It complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508 standards. Compatible with the well distributed range of common XCK heads, allowing quick replacement in case of damage. Variable composition design allows late modifications on the switch, for example change of connection type or head.

Technical specifications
Connection screw connection
Actuator roller plunger
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP66/IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol
Variations
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs