XCKJ167H29 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66, XCKJ167H29
Position switch, XCKJ167H29, Schneider Electric
Position switch OsiSense XCKJ. Switch contacts: 1S+1Ö with snap function, thread for M20 cable gland. Zamak metal housing, form A complies with CENELEC EN 50041, IP66, IK07.
Connection | screw connection | |
Actuator | roller plunger | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |