XCKJ10511H29 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66, XCKJ10511H29

Order No.: 06N4592
EAN: 3389110928549
MPN:
XCKJ10511H29
3389110928549
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
63.9625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.96 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9625 €
5 pcs.
60.1307 €
15 pcs.
57.8221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit Switch, XCKJ10511H29, Schneider Electric

This XCKJ industrial format (EN 50041) limit switch has a thermoplastic roller lever and a Zamak body. This limit switch has a robust Zamak body and head, a modular design allowing easier maintenance and a industrial CENELEC EN50041 form A format. It is IP66 and IK07 impact resistant, making it ideal for heavy duty use in harsh conditions. It is fixed on the machine by its body, and has a typical 5 million cycles electrical durability in DC-13 utilization category. It complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508, BV, EAC standards. Compatible with the well distributed range of common XCK heads, allowing quick replacement in case of damage. Variable composition design allows late modifications on the switch, for example change of connection type or head.

Technical specifications
Connection screw connection
Actuator roller lever
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP66
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Actuator
Degree of protection (IP)
Latching switching function
Pin number
Connection
1 item in 5 variations
*incl. VAT plus shipping costs