XCKD2110P16 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, XCKD2110P16

Order No.: 06N4612
EAN: 3389110196863
MPN:
XCKD2110P16
3389110196863
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
45.1843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.1843 €

Limit Switch, XCKD2110P16, Schneider Electric

This XCKD compact format (CENELEC EN 50047) limit switch has a metal end plunger and a Zamak body. This limit switch has a robust Zamak body and head, a modular design allowing easier maintenance and a compact CENELEC EN50047 format. It is ideal for all industrial machines like packaging, materials handling, conveyors, machining, food and beverage. It is fixed on the machine by its body, and has a typical 5 million cycles electrical durability in DC-13 utilization category. It complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508 standards and is also RoHS compliant. Compatible with the well distributed range of common XCK heads, allowing quick replacement in case of damage. Variable composition design allows late modifications on the switch, for example change of connection type or head.

Technical specifications
Connection screw connection
Actuator dome plunger
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP66/IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol
Variations
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs