STBDAO8210K | Schneider Electric
Digital output module kit for STBPDT2100/2105, STBXBA2000, (W x H x D) 128.3 x 18.4 x 70 mm, STBDAO8210K
Unit Price (€ / pc.)
126.0924 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of digital outputs | 2 | |
Version | digital output module kit | |
Width | 128.3 mm | |
Suitable for | STBPDT2100/2105, STBXBA2000 | |
Height | 18.4 mm | |
Depth | 70 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |