170ADO74050 | Schneider Electric
Digital output module for Modicon Momentum, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADO74050
Number of digital outputs | 16 | |
Version | Digital output module | |
Width | 125 mm | |
Suitable for | Modicon Momentum | |
Height | 141.5 mm | |
Assembly | wall mounting | |
Depth | 47.5 mm |
Country of origin | ID |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |