170ADM37010C | Schneider Electric

Digital input/output module for Modicon Momentum, I/O: 24, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADM37010C

Order No.: 01P2279
EAN: 4099891548186
MPN:
170ADM37010C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,015.6412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,015.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,015.6412 €
Technical specifications
Number of digital outputs 8
Number of digital inputs 16
Number of I/Os 24
Version digital input/output module
Width 125 mm
Suitable for Modicon Momentum
Height 141.5 mm
Assembly wall mounting
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Number of I/Os
Width
Height
Assembly
Suitable for
Number of digital inputs
Number of digital outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Number of I/Os
Width
Height
Assembly
Suitable for
Number of digital inputs
Number of digital outputs