170ADI74050 | Schneider Electric

Digital input module for Modicon Momentum, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADI74050

Order No.: 01P2273
EAN: 4099891548131
MPN:
170ADI74050
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,046.3432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,046.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,046.3432 €
Technical specifications
Number of digital inputs 16
Version Digital input module
Width 125 mm
Suitable for Modicon Momentum
Height 141.5 mm
Assembly wall mounting
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of digital inputs
Depth
Version
Width
Height
Assembly
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of digital inputs
Depth
Version
Width
Height
Assembly
Suitable for