170AAI14000 | Schneider Electric

Analog input module for Modicon Momentum, (W x H x D) 141.5 x 125 x 47.5 mm, 170AAI14000

Order No.: 01P2261
EAN: 4099891548018
MPN:
170AAI14000
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,600.2049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,600.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,600.2049 €
Technical specifications
Number of analogue inputs 16
Version Analog input module
Width 141.5 mm
Suitable for Modicon Momentum
Height 125 mm
Assembly wall mounting
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of analogue inputs
Depth
Version
Width
Height
Assembly
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of analogue inputs
Depth
Version
Width
Height
Assembly
Suitable for