TM258LF42DT4L | Schneider Electric

Compact base M258 - 42 + 4 I/O - 24 V DC - CANopen

Order No.: 04P7491
EAN: 4099891547080
MPN:
TM258LF42DT4L
Series: Modicon M258
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,600.907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,600.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,600.907 €
Technical specifications
Number of outputs 16
Number of inputs 26
Version PLC control
Width 237.5 mm
Height 99 mm
Assembly DIN rail
Depth 85 mm
Logistics
Country of origin AT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Width
Number of inputs
Number of outputs
Depth
Version
Height
Assembly
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Number of inputs
Number of outputs
Depth
Version
Height
Assembly
Compact base M258 - 42 I/O - 24 V DC
Order No.:
 04P7487
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LD42DT
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,163.70 € *
1 pcs.
1,163.701 €
175 mm
26
16
85 mm
PLC control
99 mm
DIN rail
Compact base M258 - 42 + 4 I/O - 24 V DC - CANopen
Order No.:
 04P7491
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LF42DT4L
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,600.91 € *
1 pcs.
1,600.907 €
237.5 mm
26
16
85 mm
PLC control
99 mm
DIN rail
Compact base M258 - 66 + 4 I/O - 24 V DC
Order No.:
 04P7492
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LF66DT4L
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,653.27 € *
1 pcs.
1,653.2670 €
262.5 mm
38
28
85 mm
PLC control
99 mm
DIN rail
Compact base M258 - 42 I/O - 24 V DC - Relay - CANopen
Order No.:
 04P7489
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LF42DR
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,445.14 € *
1 pcs.
1,445.1360 €
262.5 mm
26
16
85 mm
PLC control
99 mm
DIN rail
Compact base M258 - 42 I/O - 24 V DC - CANopen
Order No.:
 04P7490
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LF42DT
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,206.90 € *
1 pcs.
1,206.8980 €
275 mm
26
16
85 mm
PLC control
99 mm
DIN rail
Compact base M258 - 42 + 4 I/O - 24 V DC
Order No.:
 04P7488
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 TM258LD42DT4L
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,519.75 € *
1 pcs.
1,519.7490 €
237.5 mm
26
16
85 mm
PLC control
99 mm
DIN rail