DF2JA1311 | Schneider Electric
NH fuse NH2, 315 A, aM, 690 V (AC), DF2JA1311
Unit Price (€ / pc.)
73.1374 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse cartridge, DF2JA1311, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage 690 V
- Rated current 315 A
- Operating class aM (Partial range switching device protection)
- Version indicator without
- Building size NH2
Technical specifications
Version | NH fuse | |
Tripping characteristics | aM | |
Design | NH2 | |
Enclosure | ceramic tube | |
Rated voltage (AC) | 690 V | |
Rated current | 315 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |