DF2HA1201 | Schneider Electric
NH fuse NH1, 200 A, aM, 690 V (AC), DF2HA1201
Unit Price (€ / pc.)
57.4532 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse cartridge, DF2HA1201, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Building size NH1
- Version indicator without
- Operating class aM (Partial range switching device protection)
- Rated current 200 A
- Rated voltage 690 V
Technical specifications
Version | NH fuse | |
Tripping characteristics | aM | |
Design | NH1 | |
Enclosure | ceramic tube | |
Rated voltage (AC) | 690 V | |
Rated current | 200 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |