IMT47223 | Schneider Electric

LED floodlight, 200 W, 20000 lm, 6500 K, IP65, 0,5 m, IMT47223

Order No.: 27L5008
EAN: 3606489903237
MPN:
IMT47223
Series: MUREVA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
321.3833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.3833 €

LED floodlight, IMT47223, Schneider Electric

Ideal for medium to large areas, areas where precise light is needed. The illumination of outdoor areas contributes to a high degree to safety on the premises. Low power consumption, low operating temperature and the compact design are further plus points of these floodlights. Areas of application car parks, facades object lighting, sports grounds, transshipment areas, hall lighting -bright light (daylight), -ultralong service life, -alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination. High degree of protection (IP65) can be used outdoors.

Features

  • High light quality with a luminous flux 20000 lm
  • Can be hang and mount in all types of walls, or to be use on a Tripod
Technical specifications
Radiation angle 110 °
Version LED floodlight
Width 278 mm
Energy efficiency class A+
Colour black
Colour temperature 6500 K
Height 342 mm
Power 200 W
Luminous flux 20000 lm
max. operating temperature 45 °C
min. operating temperature -30 °C
average nominal life 50000 h
Rated voltage 230 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Width
Height
Power
Radiation angle
Version
Colour temperature
Colour
min. operating temperature
Rated voltage
max. operating temperature
Degree of protection (IP)
LED floodlight, 200 W, 20000 lm, 6500 K, IP65, 0,5 m, IMT47223
Order No.:
 27L5008
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47223
Available: 0 pcs. Leadtime: On Request **
Total Price: 321.38 € *
1 pcs.
321.3833 €
20000 lm
278 mm
342 mm
200 W
110 °
LED floodlight
6500 K
black
-30 °C
230 V
45 °C
IP65
LED floodlight, 150 W, 15000 lm, 6500 K, IP65, 0,5 m, IMT47222
Order No.:
 27L5007
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47222
Available: 0 pcs. Leadtime: On Request **
Total Price: 263.13 € *
1 pcs.
263.1328 €
15000 lm
278 mm
342 mm
150 W
110 °
LED floodlight
6500 K
black
-30 °C
230 V
45 °C
IP65
LED floodlight, 300 W, 30000 lm, 6500 K, IP65, 0,5 m, IMT47224
Order No.:
 27L5009
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47224
Available: 0 pcs. Leadtime: On Request **
Total Price: 463.73 € *
1 pcs.
463.7311 €
30000 lm
339 mm
439 mm
300 W
110 °
LED floodlight
6500 K
black
-30 °C
230 V
45 °C
IP65