NSYCEWX2K5 | Schneider Electric

Air/water cooling unit 2500 W, NSYCEWX2K5

Order No.: 02P0365
EAN: 3606480653292
MPN:
NSYCEWX2K5
Series: Climasys CE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,150.0325 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,150.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,150.0325 €

Exchanger air-water, NSYCEWX2K5, Schneider Electric

ClimaSys air/water cooling unit 2500 W control cabinet pages.

Technical specifications
Width 137 mm
Length 398 mm
Depth 137 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Width
Length
Selected Filters:
Show only new products: Show only new products 
Remove filter 
1 item in 11 variations
*incl. VAT plus shipping costs