NSYCEWX1K | Schneider Electric
Air/water cooling unit 1000 W, NSYCEWX1K
Unit Price (€ / pc.)
1,772.3860 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,772.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,772.3860 €
Exchanger air-water, NSYCEWX1K, Schneider Electric
ClimaSys air/water cooling unit 1000 W control cabinet pages.
Technical specifications
Width | 310 mm | |
Length | 115 mm | |
Depth | 450 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |