A9E15538 | Schneider Electric
Relay, 1 Form C (N/O N/C) + 1 Form A (N/O), 12 V (AC), 10 A, 230 V (AC), A9E15538
Unit Price (€ / pc.)
41.1621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Switching Voltage (AC) | 230 V | |
Coil voltage (AC) | 12 V | |
switching current | 10 A | |
Connection | screw connection | |
Contact type | 1 Form C (N/O N/C) + 1 Form A (N/O) |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |