M9Y11740 | Schneider Electric
RCD block, 3 pole, 40 A, 30 mA, type AC, 230/400 VAC
Unit Price (€ / pc.)
249.0194 € *
Available: 0 pcs.
Leadtime: On Request **
RCD block for circuit breaker, M9Y11740, SCHNEIDER
The M9Y11740 is a modular add-on residual current device. It is a 3P+N and 40 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- Residual current tripping technology
- High rated impulse withstand voltage
- Protection of persons against electric shock by direct and indirect contact
- Protection of installations against the risk of fire
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230/400 VAC | |
Rated current | 40 A | |
Fault current type | AC | |
Assembly | DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |