M9V11463 | Schneider Electric

RCD block, 4 pole, 63 A, 30 mA, type AC, 230/400 VAC

Order No.: 03P8652
EAN: 4099889159424
MPN:
M9V11463
Series: Multi 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
249.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.0194 €

RCD block for circuit breaker, M9V11463, SCHNEIDER

The M9V11463 is a modular add-on residual current device. It is a 4P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • Residual current tripping technology
  • High rated impulse withstand voltage
  • Protection of persons against electric shock by direct and indirect contact
  • Protection of installations against the risk of fire

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Rated residual current 30 mA
Rated Voltage 230/400 VAC
Rated current 63 A
Fault current type AC
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Rated Voltage
Rated current
Fault current type
Assembly
Rated residual current
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated Voltage
Rated current
Fault current type
Assembly
Rated residual current
Degree of protection (IP)
RCD block, 2 pole, 63 A, 30 mA, type AC, 230/400 VAC
Order No.:
 03P8650
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 M9V11263
Available: 0 pcs. Leadtime: On Request **
Total Price: 222.43 € *
1 pcs.
222.4348 €
2 pole
230/400 VAC
63 A
AC
DIN rail
30 mA
IP20
RCD block, 3 pole, 63 A, 30 mA, type AC, 230/400 VAC
Order No.:
 03P8651
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 M9V11363
Available: 0 pcs. Leadtime: On Request **
Total Price: 250.63 € *
1 pcs.
250.6259 €
3 pole
230/400 VAC
63 A
AC
DIN rail
30 mA
IP20
RCD block, 4 pole, 63 A, 30 mA, type AC, 230/400 VAC
Order No.:
 03P8652
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 M9V11463
Available: 0 pcs. Leadtime: On Request **
Total Price: 249.02 € *
1 pcs.
249.0194 €
4 pole
230/400 VAC
63 A
AC
DIN rail
30 mA
IP20