A9MEM2110 | Schneider Electric

Energy meter, 1-ph, 230V, 63A with Puls, MID

Order No.: 01P7992
EAN: 4099891480882
MPN:
A9MEM2110
Series: iEM2000
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
201.6098 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
201.61 € *
Price list
Quantity
Price per unit*
1 pcs.
201.6098 €
3 pcs.
196.1596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy meter, A9MEM2110, Schneider Electric

The A9MEM2110 is a single-phase DIN rail-mounted energy meter fitted for basic metering. This product can be used to monitor power consumption for each sector, unit or workshop and manage electrical installation for building management.

Features

  • Compact size
  • Energy pulse output for remote monitoring
  • Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
Version energy meter
Width 36 mm
Weight 175 g
Height 90 mm
Length 70 mm
Logistics
Country of origin CN
Customs tariff number 90283090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Height
Weight
Width
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Height
Weight
Width
Energy meter, 1-ph, 230V, 63A with COM Modbus
Order No.:
 01P7994
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM2150
Available: 3 pcs. Leadtime: On Request **
Total Price: 233.63 € *
1 pcs.
233.6327 €
3 pcs.
227.3257 €
energy meter
70 mm
90 mm
175 g
36 mm
Energy meter, 1-ph, 230V, 63A, COM. M-Bus, MID
Order No.:
 01P7993
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM2135
Available: 3 pcs. Leadtime: On Request **
Total Price: 310.26 € *
1 pcs.
310.2568 €
energy meter
70 mm
90 mm
175 g
36 mm
Energy meter, 1-ph, 230V, 63A with Puls, MID
Order No.:
 01P7992
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM2110
Available: 3 pcs. Leadtime: On Request **
Total Price: 201.61 € *
1 pcs.
201.6098 €
3 pcs.
196.1596 €
energy meter
70 mm
90 mm
175 g
36 mm
Energy meter, 1-phase, 63 A, A9MEM2100
Order No.:
 01P7990
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM2100
Available: 0 pcs. Leadtime: On Request **
Total Price: 167.06 € *
1 pcs.
167.0641 €
AC meter
65 mm
81 mm
0.135 kg
36 mm