NSYAMRD293515TB | Schneider Electric

DIN rail, unperforated, 35 x 15 mm, W 255 mm, steel, galvanized, NSYAMRD293515TB

Order No.: 03P9538
EAN: 4099889505719
MPN:
NSYAMRD293515TB
Series: Thalassa TBP
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.1527 €
Technical specifications
Version DIN rail, unperforated
Width 255 mm
Height 35 mm
Material steel, galvanized
Depth 15 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Depth
Version
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Material
Depth
Version
Height
Manufacturer SKU:
 NSYAMRD293515TB
10 pcs. 5.1527 €
5.1527 €
0 pcs.
5.15 € *
255 mm
steel, galvanized
15 mm
DIN rail, unperforated
35 mm
Manufacturer SKU:
 NSYAMRD243515TB
10 pcs. 5.6168 €
5.6168 €
0 pcs.
5.62 € *
205 mm
steel, galvanized
15 mm
DIN rail, unperforated
35 mm
Manufacturer SKU:
 NSYAMRD343515TB
10 pcs. 6.0928 €
6.0928 €
0 pcs.
6.09 € *
316 mm
steel, galvanized
15 mm
DIN rail, unperforated
35 mm