NSYAMRD243515TB | Schneider Electric
DIN rail, unperforated, 35 x 15 mm, W 205 mm, steel, galvanized, NSYAMRD243515TB
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | DIN rail, unperforated | |
Width | 205 mm | |
Height | 35 mm | |
Material | steel, galvanized | |
Depth | 15 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |