ABL8WPS24200 | Schneider Electric
Power supply, 24 to 28.8 VDC, 20 A, 480 W, ABL8WPS24200
Switched Power Supply UNIVERSAL, ABL8WPS24200, Schneider Electric
The power supply is especially designed for DC voltage supply in automation applications and is characterized by its robustness. Output: 24 VDC with 20 A / 480 W - Output voltage adjustable: 24-28,8 VDC - Overload capacity: additional 50% power by boost function - Behaviour in case of short circuit adjustable: manual or automatic reset - Input voltage: 380-500 VAC (50/60 Hz) - Connection to 3-phase mains - with PFC filter conform to EN61000-3-2 - Diagnostic relay for undervoltage indication - 2 LEDs for status messages - Metal housing for top hat rail mounting with release lever - Operating principle: electronic clocking
Number of outputs | 1 | |
Output voltage DC | 24 to 28.8 VDC | |
Output current | 20 A | |
Width | 96 mm | |
Input voltage AC | 380-500 VAC | |
Height | 143 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 160 mm | |
efficiency | 92 % |
Country of origin | PH |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |