18838 | Schneider Electric

Circuit breaker, 1 pole, D characteristic, 80 A, 125 V (DC), 240 V (AC), screw connection, DIN rail, IP20

Order No.: 01P2666
EAN: 4099889131987
MPN:
18838
Series: NG125
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
150.0828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.0828 €

Device circuit breaker, 18838, SCHNEIDER

The 18838 is a low voltage circuit breaker. It is a 1P circuit breaker with 1 protected pole and 80 A in rated current and D tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Thermal-magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Connection screw connection
Tripping characteristics D
Type of mounting DIN rail
Actuator toggle actuator
Rated voltage (AC) 240 V
Rated voltage (DC) 125 V
Rated current 80 A
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Type of mounting
Rated voltage (AC)
Pin number
Connection
Actuator
Rated voltage (DC)
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs