XAPS14111NZ | Schneider Electric
Surface mount housing, 1 key switch, latching, XAPS14111NZ
Unit Price (€ / pc.)
84.2639 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 1 key switch | |
Colour | gray | |
Contact function | latching | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |