M9U31203 | Schneider Electric

Circuit breaker, 2 pole, D Curve, 3 A, 500 V, DIN rail

Order No.: 03P8638
EAN: 4099889159301
MPN:
M9U31203
Series: Multi 9
Schneider Electric
default L
front L
Image may differ
Unit Price (€ / pc.)
149.4878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.4878 €

Circuit breaker, M9U31203, SCHNEIDER

The M9U31203 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics D
Rated Voltage 500 V
Rated current 3 A
Assembly DIN rail
Rated voltage (DC) 500 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)